Panasonic Screwdrivers Cordless bendable screwdriver 617122

Panasonic Brand: Panasonic
The selected items, created by Panasonic, comprise a collection of cordless bendable screwdrivers known for their portability and adaptability in various voltage ranges and battery types.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Rotational speed range Torque levels Voltage Type Capacity Charging Time Dim Height Idle speed (details) Length Max. Torque Number of Batteries Power supply (LOV) Technology Tool Holder Transmission Transmission type Weight Width
Panasonic EY6220N Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH
Panasonic EY6220N Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH
Standard range
Order code: 05-6939
MPN: EY6220N

Despatched within 4 working days - 42 in stock
1+ £116.72
Price per unit Ex VAT
EY 6220 N 6 2.4V Cordless bendable screwdriver 2.8Ah 45 min (L x W x H) 238 x 36 x 127 mm 127mm (low/high) 200/400 U/min 238mm (low/high) 2.9/1.5Nm 1 rechargeable NiMH 1/4" (6.3 mm) 2-speed 2-speed 0.43kg 36mm
Panasonic EY6220NQ Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH
Panasonic EY6220NQ Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH
Standard range
Order code: 05-6940
MPN: EY6220NQ

Despatched within 4 working days - 16 in stock
1+ £152.09
Price per unit Ex VAT
EY 6220 NQ 200/400 U/min 2.4V Cordless bendable screwdriver 2.8Ah 45 min (L x W x H) 238 x 36 x 127 mm 127mm (low/high) 200/400 U/min 238mm (low/high) 2.9/1.5Nm 1 rechargeable NiMH 1/4" (6.3 mm) 2-speed 2-speed 0.43kg 36mm

Trustpilot