Panasonic Exb28V330Jx Resistor Ladder 33Ω SMD 0804 62.5Mw Tape Cut 1Pc

MPN
EXB28V330JX
Brand
Panasonic
EAN-13
2050005403700
Order Code
17-1619
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,510 in stock

Panasonic EXB28V330JX is an SMD (Surface-Mount Device) resistor array classified under resistor arrays and networks, featuring a resistor ladder configuration. This component offers a resistance value of 33 ohms per element and is housed in a compact 0804 package. With a power rating of 62.5 milliwatts, it is optimised for efficient operation in low-power electronic circuits. The tape cut format allows for flexibility in various production environments. Ideal applications for this resistor array include voltage division, operational amplifier gain setting, and digital-to-analogue converter circuit designs.
Type Resistor ladder
Resistance 33Ω
Power Rating 62.5mW
Tolerance 5%
Content 1
Dimensions (L x W) 2 mm x 1 mm
Length 2mm
Temperature Coefficient 200ppm/°C
Width 1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot