Panasonic Exb28V220Jx Resistor Ladder 22Ω SMD 0804 62.5Mw Tape Cut

MPN
EXB28V220JX
Brand
Panasonic
EAN-13
2050005403670
Order Code
17-1618
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,930 in stock

Panasonic EXB28V220JX is a compact and efficient resistor array designed for precise electronic applications, particularly where space-saving and high-performance characteristics are required. This resistor ladder features a resistance of 22 ohms with a tolerance suited for delivering stable and reliable performance across various systems. Encapsulated in a surface-mount device (SMD) 0804 package, it supports a power rating of 62.5 mW, making it suitable for electronics that require efficient energy management. The device's configuration makes it ideal for use in analogue and digital circuits, including pull-up and pull-down resistor networks, precision voltage dividers, and signal line termination. The Panasonic EXB28V220JX is supplied in a tape cut format for ease of integration into automated manufacturing processes.
Type Resistor ladder
Resistance 22Ω
Power Rating 62.5mW
Tolerance 5%
Content 1
Dimensions (L x W) 2 mm x 1 mm
Length 2mm
Temperature Coefficient 200ppm/°C
Width 1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot