Panasonic Erj6Enf3300V Cermet Resistor 330Ω 0805 SMD 0.125 W 1% 100 PPM °C

MPN
ERJ6ENF3300V
Brand
Panasonic
EAN-13
2050009925154
Order Code
17-1609
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Panasonic ERJ6ENF3300V is a precision cermet resistor designed for surface mount technology (SMT) applications, characterised by a resistance of 330 ohms. This component features a compact 0805 package, suitable for high-density circuit designs, and supports a power rating of 0.125 watts. It delivers accuracy with a tolerance of 1% and ensures operational stability with a temperature coefficient of 100 parts per million per degree Celsius. The ERJ6ENF3300V is commonly utilised in circuits where precise resistance values are crucial, such as in signal processing, communication equipment, and precision measurement devices. Its reliability and consistent performance make it a dependable choice for both commercial and industrial applications.
Type ERJ6ENF3300V
Resistance 330Ω
Power Rating 0.125W
Content 1
Dimensions (L x W) 2 mm x 1.25 mm
Length 2mm
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot