Panasonic ERJ3EKF4701V Cermet resistor 4700 Ω SMD 0603 0.1 W 1% 100 ppm/°C

MPN
ERJ3EKF4701V
Brand
Panasonic
EAN-13
2050005369969
Order Code
17-1607
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
300+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

Panasonic ERJ3EKF4701V is a precision cermet resistor designed for use in surface-mount applications, featuring a resistance of 4700 ohms. This 0603 size SMD resistor is constructed to deliver reliable performance with a rated power of 0.1 watts and a tolerance of 1%, ensuring consistent and accurate resistance under specified operating conditions. The temperature coefficient of 100 ppm/°C enhances stability across varying temperatures, making it suitable for high-density circuit boards where temperature fluctuations are common. Engineers often utilise this component in applications requiring precise current regulation and noise reduction, such as consumer electronics, communication devices, and instrumentation equipment. For added convenience, the resistor is available in tape-cut packaging, facilitating easy integration into automated assembly processes.
Type ERJ3EKF4701V
Resistance 4.7kΩ
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot