Panasonic ERJ3EKF1502V SMD Cermet Resistor 15000Ω 0603 0.1W 1% 100ppm/°C

MPN
ERJ3EKF1502V
Brand
Panasonic
EAN-13
2050005370156
Order Code
17-1604
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

Panasonic ERJ3EKF1502V is a surface-mounted cermet resistor, designed to deliver precise resistance in electronic circuits. With a resistance value of 15000 ohms and a 0603 package size, this resistor provides a power rating of 0.1 watts and a tolerance of 1%, making it suitable for applications where space efficiency and reliability are crucial. Its temperature coefficient stands at 100 ppm/°C, ensuring stability across varying thermal conditions. This component is commonly used in precision electronic applications such as communication devices, industrial equipment, and consumer electronics where consistent performance and miniaturisation are necessary. The resistor is supplied in tape cut format, suitable for automated assembly processes.
Type ERJ3EKF1502V
Resistance 15kΩ
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot