Panasonic ERJ3EKF1003V resistor 100000 Ω SMD 0603 0.1 W 1% 100 ppm/°C

MPN
ERJ3EKF1003V
Brand
Panasonic
EAN-13
2050005369952
Order Code
17-1603
Country of Origin
Japan
View Full Product Range (7)

Discontinued


Panasonic ERJ3EKF1003V is a precision cermet resistor with a resistance value of 100,000 ohms, designed for use in surface-mount technology applications. This resistor is presented in a 0603 package, making it suitable for compact circuit designs, with power handling capabilities of 0.1 watts. It features a tolerance of 1%, ensuring precise resistance values critical to maintaining circuit integrity, and a temperature coefficient of 100 parts per million per degree Celsius, providing stability in varying thermal conditions. The ERJ3EKF1003V is ideal for use in a wide range of applications including precision instrumentation, communication devices, and automotive electronics, where reliability and accuracy are essential. Its packaging in tape cut form allows for easy integration into automated manufacturing processes.
Type ERJ3EKF1003V
Resistance 100kΩ
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot