Panasonic Erj-8Bwjr010V Cermet Resistor 0.01Ω SMD 1206 1 W 5% 200 PPM °C

MPN
ERJ-8BWJR010V
Brand
Panasonic
EAN-13
2050004337150
Order Code
17-1614
View Full Product Range (7)

Discontinued


Panasonic ERJ-8BWJR010V is a precision cermet resistor designed with a surface-mount technology (SMD) format, specifically a 1206 package. This resistor has a low resistance value of 0.01 ohms and can handle a power rating of up to 1 watt, providing robust performance with a tolerance of 5%. The temperature coefficient is rated at 200 parts per million per degree Celsius, ensuring stability across a range of operating temperatures. These characteristics make the resistor suitable for current sensing and feedback applications in power management systems, motor controllers, and precision instrumentation where accurate low resistance is critical. Its design and specifications are optimised to meet the reliability demands of industrial and consumer electronics.
Type ERJ-8BWJR010V
Resistance 0.01Ω
Power Rating 1W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.6mm

Trustpilot