Panasonic Erj-8Bwfr100V Cermet Resistor 0.1Ω SMD 1206 1 W 1 % 100 PPM °C

MPN
ERJ-8BWFR100V
Brand
Panasonic
EAN-13
2050004341232
Order Code
17-1613
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Panasonic ERJ-8BWFR100V is a high-precision cermet resistor designed for surface-mount applications, offering a resistance of 0.1 ohms in a standard 1206 package. It is capable of dissipating up to 1 watt of power while maintaining a tight tolerance of 1% and a low temperature coefficient of resistance at 100 ppm per degree Celsius, ensuring reliability and stability in precision circuits. This resistor's robust design makes it suitable for various applications, including current sensing and voltage division in power management, automotive, and industrial electronics, where accuracy and thermal stability are crucial. As part of Panasonic's extensive range of electronic components, this resistor is engineered to meet demanding technical requirements while supporting a wide range of operating conditions.
Type ERJ-8BWFR100V
Resistance 0.1Ω
Power Rating 1W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot