Panasonic Erj-8Bqfr22V Resistor 0.22Ω SMD 1206 0.5W 1% 250PPM °C

MPN
ERJ-8BQFR22V
Brand
Panasonic
EAN-13
2050004413250
Order Code
17-1612
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Panasonic ERJ-8BQFR22V is a surface-mount device (SMD) resistor characterised by its low resistance value of 0.22 ohms and compact 1206 package, making it an excellent choice for high-density circuit designs. This resistor supports a power rating of 0.5 watts and maintains a precise tolerance of 1%, which is critical for maintaining accurate performance in electrical circuits. With a temperature coefficient of 250 ppm/°C, it is designed to perform reliably under varying thermal conditions, which is essential in devices subjected to frequent temperature changes. Typically utilised in electronic applications that require stable resistance values, such as power management systems and current sensing modules, the Panasonic ERJ-8BQFR22V plays a crucial role in ensuring consistent and efficient circuit operation. Its cermet construction enhances durability and stability, making it a trusted component in sophisticated electronic assemblies.
Type ERJ-8BQFR22V
Resistance 0.22Ω
Power Rating 0.5W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 250ppm/°C
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot