Panasonic ERJ-3EKF1002V Cermet resistor 10 kΩ 0603 SMD 0.1 W 1% 100ppm/°C

MPN
ERJ-3EKF1002V
Brand
Panasonic
EAN-13
2050009909352
Order Code
17-1602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

Panasonic ERJ-3EKF1002V is a cermet resistor specifically designed to offer precision and reliability in demanding electronic applications. This component features a resistance value of 10 kO with a power rating of 0.1 watts, housed in a compact 0603 SMD package. With a tolerance of 1% and a temperature coefficient of 100 ppm/°C, it ensures consistent performance by maintaining stability against temperature variations. The resistor's construction makes it suitable for high-density circuit designs, where space optimisation is crucial. Common applications include precision circuitry in consumer electronics, automotive systems, and industrial controls, where its robustness and reliability can be effectively utilised.
Type ERJ-3EKF1002V
Resistance 10kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W) 1.6 mm x 0.8 mm
Length 1.6mm
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot