Panasonic EEUFM1H220 22uF 50V 105°c Low Impedance Radial Alum Electrolytic

MPN
EEUFM1H220
Brand
Panasonic
Order Code
11-3301
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 950 in stockAdditional quantity lead time 7 days

A 22µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø5 x 11mm
  • Pitch 2mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions 5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot