Panasonic EEUFM1E102 1000uF 25V 105°c Low Impedance Radial Alum Electrolytic

MPN
EEUFM1E102
Brand
Panasonic
Order Code
11-3309
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £0.630
10+ £0.566
50+ £0.470
200+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional 100 due on 24/11/2026

A 1000µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions 12.5 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot