Panasonic EEU-FR1V471L Electrolytic Capacitor 470µF 35V Radial 8mm

MPN
EEU-FR1V471L
Brand
Panasonic
EAN-13
2050004443806
Order Code
17-1595
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

Panasonic's EEU-FR1V471L is an electrolytic capacitor designed for use in a wide range of electronic applications. This component features a capacitance of 470 microFarads with a voltage rating of 35 volts, housed in a radial format with an 8mm diameter. Its aluminium construction allows for a reliable performance with a tolerance of 20%, making it well-suited for power supply circuits, smoothing, and noise filtering in consumer electronics, telecommunications, and industrial equipment. The capacitor is identifiable by the alternate description ELKO ALUM 470UF 20% 35V RADIAL, aligning with key identifiers like 02050004260755 and 02050004443806 for inventory and specification reference.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot