Panasonic EEU-FR1J331 Electrolytic capacitor Radial lead 330µF 63V 12.5mm

MPN
EEU-FR1J331
Brand
Panasonic
EAN-13
2050004498950
Order Code
17-1497
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.736
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Panasonic EEU-FR1J331 is an electrolytic capacitor designed for radial lead configurations, featuring a capacitance of 330 microFarads and a voltage rating of 63 volts. With a diameter of 12.5 mm, it supports compact installation spaces while maintaining robust performance specifications. The capacitor delivers reliable energy storage and filtering capabilities, operating at a tolerance of 20 percent, making it well-suited for applications such as power supply stabilisation, decoupling, and filtering in electronic circuits. Its high capacitance and voltage adaptability are ideal for use in both industrial and consumer electronic devices, ensuring effective operation within specified electrical environments.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot