Panasonic EEU-FR1E561L Capacitor Radial 560µF 25V 20% Ø8mm L3.5mm

MPN
EEU-FR1E561L
Brand
Panasonic
EAN-13
2050004497557
Order Code
17-1483
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Panasonic EEU-FR1E561L is a high-quality electrolytic capacitor designed to provide reliable performance in various electronic applications. With a capacitance of 560 microFarads and a rated voltage of 25 volts, this radial capacitor features a 20% tolerance level, making it suitable for circuits where moderate precision is required. Measuring 8 millimetres in diameter and 3.5 millimetres in length, this compact component is ideal for use in power supplies, audio equipment, and signal processing circuits, where stable electrical characteristics are essential. The aluminium construction ensures excellent endurance and temperature stability, catering to demanding operational environments within the specified voltage range. Its robust radial design allows for easy integration into printed circuit boards, making it a valuable component for engineers seeking reliability and efficiency in their designs.
Type Electrolytic capacitor
Capacitance 560µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot