Panasonic EEU-FC1V331L Electrolytic capacitor Radial lead 330µF 35V 20% 8mm

Order Code:

17-1399

Brand: Panasonic MPN: EEU-FC1V331L EAN-13: 2050004412390
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
358 in stock, despatched in 4 working days

Panasonic's EEU-FC1V331L is a high-quality radial lead electrolytic capacitor designed for demanding electrical applications. This component features a capacitance of 330 microFarads and a rated voltage of 35 volts, with a tolerance of 20 percent, making it suitable for smoothing and filtering duties in power supplies. The capacitor has a diameter of 8 mm and a lead pitch of 3.5 mm, ensuring compatibility with a variety of circuit designs. This part is especially well-suited for use in applications requiring high ripple current and low impedance, such as audio-visual equipment, power supply filters, and industrial electronic devices. With its robust construction and reliable performance characteristics, the Panasonic EEU-FC1V331L capacitor is a preferred choice for engineers seeking dependable components for both new designs and maintenance of existing systems.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot