Panasonic EEU-EE2G150 Electrolytic Capacitor Radial 15µF 400V 12.5mm 20%

MPN
EEU-EE2G150
Brand
Panasonic
EAN-13
2050004370898
Order Code
17-1317
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Panasonic EEU-EE2G150 is a highly reliable radial electrolytic capacitor featuring a capacitance of 15 microFarads and a voltage rating of 400 volts. With a tolerance of 20%, this component is housed in a package with a 12.5 mm diameter, providing an effective solution for energy storage and filtering needs in electronic circuits. Commonly used in power supply applications, the EEU-EE2G150 is well-suited for smoothing and decoupling functions in various electronic devices due to its ability to handle high voltages and store substantial energy. This capacitor conforms to industry standards and is identifiable with the identifiers 02050004370898, 02050004190397, and 699-7537, ensuring compatibility and traceability across manufacturing processes.
Type Electrolytic capacitor
Capacitance 15µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot