Panasonic EEU-EE2D470 Electrolytic capacitor 47 µF 200 V Radial lead 5 mm

MPN
EEU-EE2D470
Brand
Panasonic
EAN-13
2050004446029
Order Code
17-1316
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Panasonic's EEU-EE2D470 is a high-quality electrolytic capacitor known for its reliability and performance in various electronic applications. Featuring a capacitance of 47 microFarads, this component is designed to handle a voltage of up to 200 volts, making it suitable for use in power supply circuits and other electronic devices requiring efficient energy storage and discharge. The capacitor has a radial lead with a lead pitch of 5 mm and a diameter of 12.5 mm, ensuring easy integration into printed circuit boards. With a tolerance of 20 per cent, the EEU-EE2D470 is ideal for engineers seeking a component that balances capacity and cost in both consumer electronics and industrial equipment applications. Its construction and specification make it particularly useful in smoothing and filtering functions within circuits.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 200V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot