Panasonic EEU-EE2D101 Electrolytic capacitor 200V 100µF Radial lead 7.5mm

MPN
EEU-EE2D101
Brand
Panasonic
EAN-13
2050004370096
Order Code
17-1313
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Panasonic EEU-EE2D101 is a high-quality electrolytic capacitor designed for use in demanding electrical circuits, providing reliable performance with its 100µF capacitance and 200V voltage rating. This component features a radial lead configuration with a lead spacing of 7.5mm and a compact 16mm diameter, making it suitable for installation in densely packed circuit boards. Engineered for efficiency with a tolerance of 20%, this capacitor is commonly utilised in power supply systems, filtering applications, and energy storage tasks where stable capacitance over a wide temperature range is crucial. Its robust construction ensures enduring performance under varying electrical conditions, meeting the needs of a broad array of industrial and consumer electronic products.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 200V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot