Panasonic EEU-EE2C470 Electrolytic capacitor Radial lead 47 µF 160 V 10 mm

MPN
EEU-EE2C470
Brand
Panasonic
EAN-13
2050004443073
Order Code
17-1312
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
10+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Panasonic EEU-EE2C470 is a high-quality electrolytic capacitor with a radial lead design, offering a capacitance of 47 µF and a rated voltage of 160 V. Encapsulated in a 10 mm diameter aluminium case, this capacitor is particularly noted for its stable performance and longevity, making it ideal for high-voltage applications. Engineered to function within a 20% tolerance, this component serves effectively in power supply circuits, energy storage, and filtering applications, commonly used by engineers designing audio equipment, industrial electronics, and consumer appliances. Recognised under alternate descriptions such as ELKO ALUM 47UF 20% 160V RADIAL, this capacitor is a reliable choice for demanding environments where consistent performance is paramount.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 160V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot