Panasonic EEU-EB1J101 Electrolytic capacitor Radial lead 100µF 63V 3.5mm 8mm

MPN
EEU-EB1J101
Brand
Panasonic
EAN-13
2050004443714
Order Code
17-1307
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Panasonic EEU-EB1J101 is a high-quality electrolytic capacitor designed for reliable performance in various electronic applications. This radial lead capacitor holds a capacitance value of 100 microFarads and is rated for a maximum voltage of 63 volts, making it suitable for use in circuits requiring moderate energy storage and voltage regulation. With a lead spacing of 3.5 mm and a case diameter of 8 mm, this component is compact and can be easily integrated into printed circuit boards. Its tolerance of 20% ensures a suitable degree of accuracy in applications such as power supply filtering, signal coupling, and decoupling in electronic devices. Engineered by Panasonic, a renowned leader in electronic components, the EEU-EB1J101 capacitor offers robustness and longevity essential for both consumer electronics and industrial equipment.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot