Panasonic EEEFT1V470AR Electrolytic capacitor SMD 47 µF 35 V Ø5 mm 20% Tape

MPN
EEEFT1V470AR
Brand
Panasonic
EAN-13
2050005394213
Order Code
17-1282
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 796 in stock

Panasonic EEEFT1V470AR is a surface-mounted electrolytic capacitor designed for use in various electronic circuits, offering a capacitance of 47 µF with a voltage rating of 35 V. With a compact Ø5 mm form factor and a tolerance of 20%, this component is ideal for space-constrained applications where reliable capacitor performance is required. It is typically employed in power supply circuits, filtering applications, and decoupling tasks in consumer electronics and automotive systems. The SMD design allows for efficient automated assembly on printed circuit boards, enhancing operational efficiency and durability.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 5.00mm
Operating Temperature -55°C
Content 1
Diameter 5.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot