Panasonic EEA-GA1C470H Electrolytic capacitor 47µF 16V Radial lead 6.3mm

MPN
EEA-GA1C470H
Brand
Panasonic
EAN-13
2050004471151
Order Code
17-1221
Qty Unit Price (Ex VAT)
20+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

Panasonic EEA-GA1C470H is a high-quality electrolytic capacitor with a capacitance of 47 microFarads and a voltage rating of 16 volts. This radial lead component is characterised by a compact design with a diameter of 6.3 mm, making it suitable for applications where space is at a premium. The capacitor is constructed with aluminium materials, providing reliable performance and a tolerance of ±20%, which is standard for general-purpose electronic circuits. Commonly utilised in power supply circuits, decoupling, and filtering applications, the EEA-GA1C470H is valued for its ability to stabilise voltage and reduce noise, ensuring the efficient operation of various electronic devices.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot