Panasonic ECA2GHG100 Electrolytic capacitor 10µF 400V Radial lead 5mm

MPN
ECA2GHG100
Brand
Panasonic
EAN-13
2050005402031
Order Code
17-1204
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Panasonic ECA2GHG100 is an electrolytic capacitor with a capacitance of 10µF and a voltage rating of 400V, designed with radial leads and a pitch spacing of 5mm. This component is commonly used in various electronic circuits where stable capacitance and high voltage tolerance are required, such as power supply units, energy storage, and filtering applications. As a part of the ECA series, it is engineered for reliable performance in both commercial and industrial environments, ensuring consistent functionality over a wide operating temperature range. The construction and materials selected for the ECA2GHG100 facilitate a low impedance path, making it suitable for smoothing ripple voltages and buffering power fluctuations in high-frequency and switching power supplies.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 10.00mm
Operating Temperature -25°C
Content 1
Cross Section 5.00mm
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot