Panasonic ECA1CM220 22uF 20% 16V 85°c Radial Aluminium Electrolytic

MPN
ECA1CM220
Brand
Panasonic
Order Code
11-2176
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.080
10+ £0.069
100+ £0.054
500+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 850 in stockAdditional quantity lead time 7 days

A 16V 22µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø5 x 11mm
  • Pitch 2mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 22µF
Tolerance 20%
Voltage 16V
Dimensions 5 x 11mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot