Christmas Opening Hours and Delivery Dates here

Panasonic ECA0JHG102 1000uF 20% 6.3V 105°c Radial Aluminium Electrolytic

Order Code:

11-2185

Brand: Panasonic MPN: ECA0JHG102

Discontinued


A 6.3V 1000µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø8 x 11.5mm
  • Pitch 3.5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Pitch 3.5mm
Operating Temperature -55 to +105°C
Dimensions 8 x 11.5mm
Material Aluminium

Trustpilot