Panasonic DP-101-EP Pressure Sensor 1 bar Mini Design 3-Colour Display

MPN
DP-101- E-P
Brand
Panasonic
EAN-13
2050003964906
Order Code
05-6875
Country of Origin
Japan
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £146.27 £132.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panasonic DP-101-E-P pressure sensor is a compact device, measuring 42.5 x 30 x 30 mm, capable of detecting pressures from -1 bar to 1 bar. It features an open-ended cable for easy integration into various systems. This air pressure sensor is typically used in applications requiring precise pressure monitoring and force detection.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot