Panasonic DK1A-5V-F PCB Relay 5V DC 10A 1 Form A SPST 1pc

Image Representative of Range

Panasonic DK1A-5V-F PCB Relay 5V DC 10A 1 Form A SPST 1pc

MPN
DK1A-5V-F
Brand
Panasonic
EAN-13
2050001891587
Order Code
05-6872
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.58
10+ £6.24
20+ £5.66
40+ £5.06
80+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Panasonic PCB relay DK1A-5V-F operates at 5 V DC and supports a current of 10 A. This mini relay is typically used in applications requiring compact and efficient power switching on printed circuit boards. Ideal for electronic devices and automation systems, it ensures reliable performance and durability.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 125Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 15 x 9.7 mm
Durability 5 x 10 7 cycles
Fall Time 8ms
Height 9.7mm
Length 20mm
Maximum Temperature +65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15mm

Reviews

Be the first to submit a review

Trustpilot