Panasonic DK1A-12V-F PCB Relay 12V DC 10A 1 Maker 1 Pc

Image Representative of Range

Panasonic DK1A-12V-F PCB Relay 12V DC 10A 1 Maker 1 Pc

MPN
DK1A-12V-F
Brand
Panasonic
EAN-13
2050001891563
Order Code
05-6870
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Panasonic DK1A-12V-F is a PCB-mounted relay with a 12 V DC coil and a 10 A current rating. It is designed for use in applications requiring reliable switching, such as in power circuits and automation systems. The relay's compact size and robust construction make it ideal for printed circuit board assemblies and miniaturised electronic devices.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 15 x 9.7 mm
Durability 5 x 10 7 cycles
Fall Time 8ms
Height 9.7mm
Length 20mm
Maximum Temperature +65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15mm

Reviews

Be the first to submit a review

Trustpilot