Panasonic CX491Z Retroreflective Light Barrier Light/Dark-ON Switch

MPN
CX491Z
Brand
Panasonic
EAN-13
2050003967594
Order Code
05-6868
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Panasonic Retroreflective light barrier CX491Z features a Light-ON/Dark-ON switch, providing flexible detection capabilities. This light barrier is ideal for automation and safety applications, ensuring reliable object detection. It is particularly suited for use in manufacturing lines and conveyor belt systems.
Type Retroreflective light barrier
IP Rating IP67
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 3m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 1ms
Width 21mm

Trustpilot