Panasonic CX491P Retroreflective Light Barrier Light/Dark Switch 1pc

MPN
CX491P
Brand
Panasonic
EAN-13
2050003967419
Order Code
05-6866
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Panasonic CX491P is a retroreflective light barrier featuring selectable light-ON/dark-ON switching. Known for its versatile functionality, it is used in applications requiring reliable detection of objects through light interruption. This model is ideal for automated systems where precise detection is crucial.
Type Retroreflective light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 3m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 1ms
Width 21mm

Trustpilot