Panasonic CX491 Retroreflective Light Barrier Light/Dark-ON Switch

MPN
CX491
Brand
Panasonic
EAN-13
2050003966900
Order Code
05-6865
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panasonic CX491 retroreflective light barrier offers a versatile switch for light-ON or dark-ON modes. This light barrier is used for precise object detection in industrial and automation settings. Its robust design ensures reliable operation in a wide range of environments.
Type Retroreflective light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 3m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 1ms
Width 21mm

Reviews

Be the first to submit a review

Trustpilot