Panasonic CX421PZ Retroreflective Sensor Light/Dark ON Short-circuit Proof

Order Code:

05-6860

Brand: Panasonic MPN: CX421PZ EAN-13: 2050003967976
Qty Unit Price (Inc VAT)
1+ £84.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Panasonic Retroreflective photo sensor CX421PZ features a Light-ON/Dark-ON switch, making it versatile for different detection applications. Manufactured by Panasonic, it functions as a reliable light barrier suitable for automation and safety systems. Its adaptable configuration is ideal for industrial environments where precise object detection is required.
Type Retroreflective photo sensor
Output Type PNP
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 300mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 1ms
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot