Panasonic Cr2032 Button Cell 3V 225Mah Lithium Non-Rechargeable 400 Pieces

MPN
CR2032
Brand
Panasonic
EAN-13
4064161407562
Order Code
17-1016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 487 availableBack-order availability date - 03/12/2026

Panasonic 3367824, also known as the Panasonic CR2032, is a lithium button cell featuring a nominal voltage of 3 volts and a capacity of 225 mAh, supplied here in a package of 400 pieces. This non-rechargeable cell is designed for reliable energy output and long shelf life, making it an essential component in applications requiring compact power sources. Typical engineering uses include powering various electronic devices such as wristwatches, medical devices, and memory backup systems where compact size and consistent voltage are paramount. Its stability and performance under a range of temperatures make it suitable for integration into systems that demand precision and reliability.
Type CR2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 400
Terminal Type Standard
Capacity (mAh, Ah) 225mAh
Content 400
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Range of use Calculators
Size CR 2032
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 2.8g

Reviews

Be the first to submit a review

Trustpilot