Panasonic Cr2025 Button Cell Battery 3 V 165Mah Lithium Non Rechargeable

MPN
CR2025
Brand
Panasonic
EAN-13
4064161407616
Order Code
17-1015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £227.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

Panasonic CR2025, identified by the manufacturer's part number 3367829, is a lithium button cell battery with a voltage rating of 3 volts and a capacity of 165 milliampere-hours (mAh). This non-rechargeable battery is designed for use in compact electronic devices that require a reliable and consistent power source. Its typical applications include powering small electronic components such as remote controls, calculators, wristwatches, and keyless entry systems, where its stable voltage and prolonged shelf life are advantageous. The CR2025's construction ensures reliability and efficiency in environments that necessitate lightweight and space-efficient power solutions, characteristics crucial for various consumer electronics and industrial applications.
Type CR2025
Capacity 165mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 800
Terminal Type Standard
Capacity (mAh, Ah) 165mAh
Content 800
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Size CR 2025
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 2.3g

Reviews

Be the first to submit a review

Trustpilot