Panasonic Cr1632 Button Cell 3 V 140Mah 800 Pieces Lithium Non Rechargeable

MPN
CR1632
Brand
Panasonic
EAN-13
4064161407593
Order Code
17-1013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £433.35 £362.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Panasonic CR1632 is a lithium button cell, non-rechargeable battery offering 3 volts and a capacity of 140 milliampere-hours. Designed to be used with a wide array of devices, these button cells are commonly implemented in small electronics where consistent, reliable power is essential. The type designation CR1632 indicates a diameter of 16 millimetres and a thickness of 3.2 millimetres, making it suitable for compact applications such as watches, calculators, and keyless entry systems. Supplied in bulk quantities of 800 pieces, the Panasonic CR1632 is ideal for engineers and manufacturers requiring standardised power solutions for mass production, particularly in applications with stringent space and energy requirements.
Type CR1632
Capacity 140mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 800
Terminal Type Standard
Capacity (mAh, Ah) 140mAh
Content 800
Diameter 16mm
Dimensions (Ø x H) 16 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Range of use Universal
Size CR 1632
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 1.9g

Reviews

Be the first to submit a review

Trustpilot