Panasonic Cr1620 Button Cell 3V 75Mah Lithium Non Rechargeable Battery

MPN
CR1620
Brand
Panasonic
EAN-13
4064161407579
Order Code
17-1011
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £534.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/08/2026

Panasonic CR1620, 3367825, is a non-rechargeable lithium button cell battery delivering a nominal voltage of 3V and a capacity of 75mAh. This compact energy source, also recognised under push-button switches, is engineered to provide stable, reliable power for a range of electronic devices. It is particularly suited for use in small-scale applications such as digital watches, calculators, remote controls, and keyless entry systems. The battery's robust performance and long shelf life make it a dependable choice in engineering designs where continuous, low-drain power is required. Due to its efficient energy density and reliability in extreme temperatures, the CR1620 is a crucial component in precision devices demanding consistent power support.
Type CR1620
Capacity 75mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1200
Terminal Type Standard
Voltage 3V
Capacity (mAh, Ah) 75mAh
Content 1200
Diameter 16mm
Dimensions (Ø x H) 16 mm x 2 mm
Height 2mm
Product Type Button cell
Size CR 1620
Technology Lithium
Temperature Range -30 to +70°C
Weight 1.3g

Reviews

Be the first to submit a review

Trustpilot