Panasonic Cr1616 Button Cell Lithium 3 V 55Mah Non Rechargeable

MPN
CR1616
Brand
Panasonic
EAN-13
4064161407586
Order Code
17-1009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £534.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Panasonic CR1616 is a robust lithium button cell with a manufacturer part number of 3367826, engineered to provide a stable and reliable 3 V output with a capacity of 55 mAh. This non-rechargeable cell is optimised for low-drain applications, ensuring consistent performance in compact electronic devices. Typical engineering applications include use in wristwatches, calculators, and various types of remote controls, where minimal discharge and a long shelf life are paramount. The lithium chemistry ensures a high energy density and low self-discharge rate, making it a preferred choice for engineers seeking dependable power solutions in small form factors.
Type CR1616
Capacity 55mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 1200
Terminal Type Standard
Capacity (mAh, Ah) 55mAh
Content 1200
Diameter 16mm
Dimensions (Ø x H) 16 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Size CR 1616
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 1g

Reviews

Be the first to submit a review

Trustpilot