Panasonic Cr1220 Button Cell Battery 3V 35Mah Lithium Non-Rechargeable

MPN
CR1220
Brand
Panasonic
EAN-13
4064161407630
Order Code
17-1007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £636.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Panasonic CR1220 is a lithium non-rechargeable button cell battery with a manufacturer part number of 3367831. This compact power source delivers a voltage of 3 volts and has a capacity of 35 milliamperes-hour, making it suitable for low-drain electronic devices. Commonly utilised in a variety of engineering applications such as small electronics, calculators, and key fobs, the CR1220 battery is valued for its reliability and long shelf life. The battery's chemistry and design enable stable voltage output and minimal self-discharge, ensuring consistent performance throughout its lifespan. Its form factor and dependable energy delivery are critical for devices requiring a compact, efficient, and robust power solution.
Type CR1220
Capacity 35mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1600
Terminal Type Standard
Capacity (mAh, Ah) 35mAh
Content 1600
Diameter 12.5mm
Dimensions (Ø x H) 12.5 mm x 2 mm
Height 2mm
Product Type Button cell
Size CR 1220
Technology Lithium
Temperature Range +30 to +70°C
Voltage 3V
Weight 0.90g

Reviews

Be the first to submit a review

Trustpilot