Panasonic BRCCF2TH Lithium Battery Plug 6V 5000mAh for CNC Machines

MPN
PANBRCCF2TH
Brand
Panasonic
EAN-13
2050002287358
Order Code
12-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 14/09/2026

The Panasonic BRCCF2TH is a non-standard lithium battery with a capacity of 5000 mAh and a voltage of 6 V. This storage battery is often used as a buffer battery in CNC machines and FANUC Robotics. It is tailored for specific applications in industries requiring custom and special-purpose batteries.
Type BR-CCF2TH
Capacity 5000mAh
Chemistry Lithium
Dimensions (H x W x D) 50 x 51 x 26mm
Pack Size 1
Terminal Type Wire Lead
Voltage 6V
Height 51mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot