Panasonic BE-A401P Flow Air Bubble Sensor 5-24V Clear Tubes Compact

Image Representative of Range

Panasonic BE-A401P Flow Air Bubble Sensor 5-24V Clear Tubes Compact

MPN
BE-A401P
Brand
Panasonic
EAN-13
2050004787337
Order Code
05-6846
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Nominal Diameter:

    2mm 3mm 4mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Panasonic's BE-A401P is an opto-flow sensor that operates within a voltage range of 5 to 24 V DC. This robust flow detector is typically used in applications requiring precise flow measurement, such as liquid flow monitoring systems. It is an ideal choice for detecting air bubbles in fluid systems due to its reliable switching capability.
Type Flow sensor
Cable Length 1.00m
Dim (L x W x H) 20 x 15.5 x 16.5 mm
Height 16.5mm
IP Rating IP40
Length 20mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Min. operating voltage 5V DC
Nominal Diameter 4mm
Operating Voltage 5 - 24 V DC
Outputs PNP
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot