Panasonic BE-A201P Flow Sensor 5-24V DC Detects Air Bubbles in Tubes

Panasonic BE-A201P Flow Sensor 5-24V DC Detects Air Bubbles in Tubes

MPN
BE-A201P
Brand
Panasonic
EAN-13
2050004788617
Order Code
05-6844
Country of Origin
Japan

Discontinued


The Panasonic BE-A201P is an opto flow sensor operating within a 5 - 24 V DC range. It is designed to detect air bubbles and fluids, making it suitable as a flow detector or switch. Typical applications include monitoring fluid levels and ensuring reliable flow in various industrial settings.
Type Flow sensor
Cable Length 1.00m
Dim (L x W x H) 20 x 15.5 x 16.5 mm
Height 16.5mm
IP Rating IP40
Length 20mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Min. operating voltage 5V DC
Nominal Diameter 2mm
Operating Voltage 5 - 24 V DC
Outputs PNP
Width 15.5mm

Trustpilot