Panasonic ASFN60372 Axial 24V DC Brushless Fan 4050 rpm 60 x 60 x 25mm

MPN
ASFN60372
Brand
Panasonic
Order Code
49-3685

Discontinued


This 24V DC axial brushless fan from the Panasonic ASFN6 Series has an operating speed of 4050rpm.


  • Rated voltage 24V
  • Input power 2.4W
  • Rated current 100mA (max)
  • Dimensions 60 x 60 x 25mm
  • Plastic propeller and frame
  • Noise 30.5dB(A)
  • Two precision ball bearings
  • Weight 65g
  • Manufacturer's type: ASFN60372
Voltage 24V
Dimensions 60 x 60 x 25mm
Air Flow 36.6m³/h
Bearing Type Ball
Noise 30.5dB(A)
RPM 4050rpm
Operating Temperature -10 to +70°C

Trustpilot