Christmas Opening Hours and Delivery Dates here
Panasonic AQZ202 Relay SIL 60V 3A

Panasonic AQZ202 Relay SIL 60V 3A

Order Code:

60-4318

Brand: Panasonic MPN: AQZ202

Discontinued


This PhotoMOS power relay in a compact and slim 4-Pin SIL package from Panasonic provides extremely high isolation (2,500kV).


  • LED and optoelectronic inputs
  • MOSFET output stages
  • Long operational life
  • Applications include high speed inspection machines, office machines, telecommunication, automotive and industrial control
  • Dimensions 21.0 x 3.5 x 12.5mm
  • 60V load voltage
  • 3A load current
  • UL and CSA approved
  • Manufacturer's type AQZ202
Input Current 1mA
Switching Current 1A
Length 21mm
Width 3.5mm
Height 12.5mm
Case Style SIL4
Coil Resistance 0.11Ω
Isolation Voltage 2500
LED Forward Current 50mA
LED Operate Current, Ifon 1mA
LED Reverse Voltage 5V
Load Current 3A
Load Voltage 60V
On Resistance 0.11Ω
Operating Temperature -40 to +85°C
Operating Temperature Range -40 to +85°C
Total Power Dissipation 1.6W
Turn off time 0.22ms
Turn on time 2.46ms

Trustpilot