Panasonic AQW210EH DPST-NO PhotoMOS Relay Dual 350V 120mA

MPN
AQW210EH
Brand
Panasonic
Order Code
60-4312

Discontinued


PhotoMOS signal relays, 350V load voltage, 120mA load current, 50mA LED forward current, 5V LED reverse voltage, DIP8, 1.2mA LED operate current, 18R on resistance, 0.5ms turn on time, 0.08ms turn off time, 5000V AC isolation voltage, 850mW dissipation, 2 form A contact configuration, -40 to +85°C, 9.86mm long, 6.4mm wide, 3.2mm high, dual PhotoMOS relays in an 8-Pin 9.78 x 6.4 x 3.9mm DIP package. LED and optoelectronic inputs. MOSFET output stages. High isolation. Low ON resistance. Long operational life. UL and CSA approved. Matsushita AQW series, applications include High-Speed inspection machines, telecommunications equipment and computers.


  • LED and optoelectronic inputs
  • MOSFET output stages
  • High isolation
  • Low ON resistance
  • Long operational life
  • Applications include high-speed inspection machines, telecommunications equipment and computers
  • UL and CSA approved
  • Matsushita AQW series
Contact Configuration 2 Form A
Length 9.86mm
Width 6.4mm
Height 3.2mm
Case Style DIP8
Isolation Voltage 5000V AC
LED Forward Current 50mA
LED Operate Current, Ifon 1.2mA
LED Reverse Voltage 5V
Load Current 120mA
Load Voltage 350V
On Resistance 18O
Operating Temperature Range -40 to +85°C
Total Power Dissipation 850mW
Turn off time 0.08ms
Turn on time 0.5ms

Trustpilot