Panasonic APF30312 PCB Relay 12V DC 6A Change-Over 1pc

Image Representative of Range

Panasonic APF30312 PCB Relay 12V DC 6A Change-Over 1pc

MPN
APF30312
Brand
Panasonic
EAN-13
2050001891532
Order Code
05-6837
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Panasonic APF30312 PCB relay is a 12 V DC, 6 A, single change-over relay ideal for electronic applications. Manufactured by Panasonic, this miniature relay is designed for printed circuit boards, offering reliable switching in compact spaces. It is commonly used in household appliances and automotive electronics due to its efficient performance and durable construction.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 847Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 5 x 10 6 cycles
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Width 5.0mm

Trustpilot