Panasonic ALQ305 PCB Relay 5V DC 10A Compact Design 10x20x16mm

Image Representative of Range

Panasonic ALQ305 PCB Relay 5V DC 10A Compact Design 10x20x16mm

MPN
ALQ305
Brand
Panasonic
EAN-13
2050004787443
Order Code
05-6830
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.14
500+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Panasonic ALQ305 PCB relay is a compact printed circuit board relay with a 5 V DC coil voltage and a 10 A switching capacity. Manufactured by Panasonic, this mini relay is suitable for various applications including telecommunications and industrial equipment. Its small size and high performance make it ideal for space-constrained environments in electronic circuits.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 125Ω
Connection Print
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 16 mm
Height 16mm
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot