Panasonic ALQ112 PCB Relay 12V DC 10A 1 Change-Over 8000V Impulse

Image Representative of Range

Panasonic ALQ112 PCB Relay 12V DC 10A 1 Change-Over 8000V Impulse

MPN
ALQ112
Brand
Panasonic
EAN-13
2050004788747
Order Code
05-6829
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.58
500+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The Panasonic ALQ112 is a PCB relay with a 12 V DC coil and a 10 A switching capacity. It features one change-over contact, making it suitable for various control applications. Typical uses include printed circuit boards in industrial, automotive, and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 360Ω
Connection Print
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 16 mm
Height 16mm
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot