Panasonic ALDP105 PCB Relay 5V DC 5A 1 Maker 1 pc

Image Representative of Range

Panasonic ALDP105 PCB Relay 5V DC 5A 1 Maker 1 pc

MPN
ALDP105
Brand
Panasonic
EAN-13
2050001891471
Order Code
05-6827
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.16
24+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Panasonic's ALDP105 is a PCB relay designed for mounting on printed circuit boards. It operates at 5 V DC and can handle a current of up to 5 A. Commonly used in electronic devices, this mini relay is ideal for applications requiring reliable switching in compact spaces.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 125Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 7.2 x 15.3 mm
Durability 5 x 10 6 cycles
Fall Time 10ms
Height 15.3mm
Length 20.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 277V AC
Type PCB relay
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot